This radial capacitor from TDK has a capacitance of 100uF with a tolerance of 20%. It operates within a temperature range of -40°C to 105°C. The component is designed for through-hole mounting with a diameter of 10mm and a height of 12.5mm. The lead pitch is 5mm and the termination is radial.
TDK B41857A8107M technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 1.7R |
| Height | 12.5mm |
| Lead Pitch | 5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Ripple Current | 191mA |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B41857A8107M to view detailed technical specifications.
No datasheet is available for this part.