The TDK B41895A5568M000 is a 5.6 millifarad aluminum radial capacitor with a maximum operating temperature of 125°C. It has a DC rated voltage of 25 volts and a tolerance of 20%. The capacitor has a lead pitch of 7.5mm and a lead/base style of straight. It is packaged in bulk quantities of 100 and is not RoHS compliant.
TDK B41895A5568M000 technical specifications.
| Capacitance | 5.6mF |
| Package/Case | Aluminum |
| Diameter | 18mm |
| ESR (Equivalent Series Resistance) | 22mR |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Length | 35mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 125°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 3.84A |
| RoHS Compliant | No |
| Series | B41895 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B41895A5568M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.