TDK B41895A6687M000 technical specifications.
| Capacitance | 680uF |
| Package/Case | Aluminum |
| Diameter | 12.5mm |
| ESR (Equivalent Series Resistance) | 37mR |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 125°C |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 2.28A |
| RoHS Compliant | No |
| Series | B41895 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B41895A6687M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.