TDK B41895B7477M000 technical specifications.
| Capacitance | 470uF |
| Package/Case | Aluminum |
| Diameter | 12.5mm |
| ESR (Equivalent Series Resistance) | 48mR |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 20mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 125°C |
| Package Quantity | 350 |
| Packaging | Bulk |
| Ripple Current | 1.82A |
| RoHS Compliant | No |
| Series | B41895 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 40V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B41895B7477M000 to view detailed technical specifications.
No datasheet is available for this part.