The TDK B43041A1107M1 is a 100uF radial through hole capacitor with a voltage rating of 160V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor has a tolerance of 20% and a ripple current of 370mA. It is available in bulk packaging with 375 pieces per package.
TDK B43041A1107M1 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Height | 25mm |
| Lead Pitch | 7.5mm |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 375 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 370mA |
| Series | B43041 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43041A1107M1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.