This radial capacitor from TDK has a capacitance of 15uF with a tolerance of 20% and a voltage rating of 160V. It measures 10mm in diameter and 12.5mm in height, with a lead pitch of 5mm and a length of 12.5mm. The capacitor is designed for through hole mounting and is available in packs of 500. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is not radiation hardened and has a ripple current of 80mA.
TDK B43041A1156M8 technical specifications.
| Capacitance | 15uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height | 12.5mm |
| Lead Pitch | 5mm |
| Length | 12.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 80mA |
| Series | B43041 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43041A1156M8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.