This TDK B43041A4685M8 capacitor features a radial package with a diameter of 10mm and a height of 12.5mm, suitable for through hole mounting. It has a capacitance of 6.8uF with a tolerance of 20% and a voltage rating of 350V. The capacitor is designed to operate within a temperature range of -40°C to 105°C and has a maximum ripple current of 70mA. It is available in an ammo pack of 500 units.
TDK B43041A4685M8 technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height | 12.5mm |
| Lead Pitch | 5mm |
| Length | 12.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 70mA |
| Series | B43041 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43041A4685M8 to view detailed technical specifications.
No datasheet is available for this part.