TDK B43041A5157M technical specifications.
| Capacitance | 150uF |
| Package/Case | Aluminum |
| Diameter | 18mm |
| Length | 45mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Package Quantity | 200 |
| Series | B43041 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43041A5157M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.