This 22uF radial capacitor is designed for through hole mounting and has a maximum operating temperature of 105°C. The capacitor has a voltage rating of 450V and a tolerance of 20%. It is rated for 2000 hours of life and has a ripple current of 210mA.
TDK B43041A5226M1 technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Height | 25mm |
| Lead Pitch | 5mm |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 210mA |
| Series | B43041 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43041A5226M1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.