This radial capacitor from TDK has a capacitance of 1uF with a tolerance of 20%. It is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is available in a radial package with a diameter of 6.3mm and a height of 11mm, and is suitable for through-hole mounting. It has a maximum ripple current of 19mA and is available in a pack of 2000 units.
TDK B43041A9105M7 technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Height | 11mm |
| Lead Pitch | 2.5mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 19mA |
| Series | B43041 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43041A9105M7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.