This 2.2uF capacitor has a voltage rating of 400V and is designed for through hole mounting. It has a radial package with a diameter of 8mm and a height of 11.5mm. The capacitor is rated for 2000 hours of life and operates between -40°C and 105°C. It is available in a pack of 1000 units.
TDK B43041A9225M8 technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Height | 11.5mm |
| Lead Pitch | 5mm |
| Length | 11.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 32mA |
| Series | B43041 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43041A9225M8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.