This 2.2uF radial capacitor is designed for through hole mounting and has a maximum operating temperature of 105°C. It is rated for 250V with a tolerance of 20% and has a life expectancy of 2000 hours. The capacitor is packaged in an ammo pack with 2000 units per package and has a diameter of 6.3mm and a height of 11mm.
TDK B43041F2225M8 technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Height | 11mm |
| Lead Pitch | 5mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 27mA |
| Series | B43041 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43041F2225M8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.