The TDK B43041F2475M6 is a radial through hole capacitor with a capacitance of 4.7uF and a voltage rating of 250V. It has a tolerance of 20% and is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is available in an ammo pack with 1000 pieces per package and has a diameter of 8mm and a height of 11.5mm.
TDK B43041F2475M6 technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Height | 11.5mm |
| Lead Pitch | 3.5mm |
| Length | 11.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 46mA |
| Series | B43041 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43041F2475M6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.