TDK B43082A9225M8 technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Aluminum |
| Diameter | 8mm |
| Length | 15mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Package Quantity | 1000 |
| Series | B43082 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43082A9225M8 to view detailed technical specifications.
No datasheet is available for this part.