TDK B43305A2128M0002 technical specifications.
| Package/Case | Aluminum |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 260 |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43305A2128M0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.