TDK B43455A228M technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 64.3mm |
| ESR (Equivalent Series Resistance) | 72mR |
| Height | 105.7mm |
| Height - Seated (Max) | 4.201inch |
| Lead Pitch | 1.122inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 7.6A |
| Series | B43455 |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43455A228M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.