TDK B43501A127M7 technical specifications.
| Capacitance | 120uF |
| Package/Case | Aluminum |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 1.11R |
| Height | 30mm |
| Lead Pitch | 10mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Ripple Current | 940mA |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B43501A127M7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.