TDK B43501A5476M technical specifications.
| Capacitance | 47uF |
| Contact Plating | Tin, Matte |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 4.24R |
| Height | 25mm |
| Lead Pitch | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Ripple Current | 510mA |
| Series | B43501 |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B43501A5476M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.