TDK B43504A2108M technical specifications.
| Capacitance | 1mF |
| Construction | RADIAL |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 130mR |
| Height | 40mm |
| Impedance | 160mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Reach SVHC Compliant | No |
| Ripple Current | 2.8A |
| Ripple Current (AC) | 2.8A |
| Series | B43504 |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43504A2108M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.