TDK B43504C5157M technical specifications.
| Capacitance | 150uF |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 900mR |
| Height | 25mm |
| Lead Pitch | 10mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Ripple Current | 920mA |
| Series | B43504 |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B43504C5157M to view detailed technical specifications.
No datasheet is available for this part.