This is a 390uF aluminum capacitor with a DC rated voltage of 200V. It has a dissipation factor of 0.15% and an equivalent series resistance of 300mR. The capacitor is available in a snap-in package with a diameter of 22mm and a length of 30mm. It can operate within a temperature range of -40°C to 105°C and has a life expectancy of 3000 hours. The capacitor is packaged in bulk with 160 pieces per package.
TDK B43508A2397M0002 technical specifications.
| Capacitance | 390uF |
| Package/Case | Aluminum |
| Diameter | 22mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 300mR |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 1.19A |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43508A2397M0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.