TDK B43514A4158M080 technical specifications.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 36 |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43514A4158M080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.