TDK B43514B0158M0 technical specifications.
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 56 |
| Packaging | Bulk |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43514B0158M0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.