The B43514B4188M is a 1.8mF capacitor from TDK with a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is designed for through hole mounting and has a diameter of 45mm and a height of 80mm. It has a ripple current of 5.06A and an equivalent series resistance of 80mR.
TDK B43514B4188M technical specifications.
| Capacitance | 1.8mF |
| Diameter | 45mm |
| ESR (Equivalent Series Resistance) | 80mR |
| Height | 80mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 56 |
| Ripple Current | 5.06A |
| Series | B43514 |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B43514B4188M to view detailed technical specifications.
No datasheet is available for this part.