Cap Aluminum 1800uF 350V 20% (45 X 80mm) 0.08 Ohm 5060mA 3000 hr 105C Bulk
TDK B43514B4188M7 technical specifications.
| Capacitance | 1.8mF |
| Diameter | 45mm |
| ESR (Equivalent Series Resistance) | 80mR |
| Height | 80mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 56 |
| Ripple Current | 5.06A |
| Series | B43514 |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B43514B4188M7 to view detailed technical specifications.
No datasheet is available for this part.