TDK B43514K687M087 technical specifications.
| Capacitance | 680uF |
| Package Quantity | 72 |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B43514K687M087 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.