TDK B43514L108M000 technical specifications.
| Capacitance | 1mF |
| Package Quantity | 56 |
| Packaging | Bulk |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B43514L108M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.