TDK B43514L567M007 technical specifications.
| Capacitance | 560uF |
| Package Quantity | 36 |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B43514L567M007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.