TDK B43564A0108M technical specifications.
| Capacitance | 1mF |
| Diameter | 51.6mm |
| ESR (Equivalent Series Resistance) | 130mR |
| Height | 80.7mm |
| Life (Hours) | 15000Hour |
| Mount | Screw |
| Ripple Current | 5.2A |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43564A0108M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.