TDK B43564A2159M0007 technical specifications.
| Capacitance | 15mF |
| Package/Case | Aluminum |
| Diameter | 91mm |
| ESR (Equivalent Series Resistance) | 7mR |
| Lead Pitch | 31.7mm |
| Length | 144.5mm |
| Life (Hours) | 15000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Package Quantity | 9 |
| Packaging | Bulk |
| Ripple Current | 29.2A |
| Test Frequency | 100Hz |
| RoHS | Compliant |
Download the complete datasheet for TDK B43564A2159M0007 to view detailed technical specifications.
No datasheet is available for this part.