TDK's B43564A4278M0007 is an aluminum capacitor with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a DC rated voltage of 350V and an equivalent series resistance of 39mR. The capacitor is available in a bulk packaging quantity of 25 units, with a lead pitch of 28.5mm and a length of 80.7mm. It is designed for screw mount applications and has a diameter of 64.3mm.
TDK B43564A4278M0007 technical specifications.
| Package/Case | Aluminum |
| Diameter | 64.3mm |
| ESR (Equivalent Series Resistance) | 39mR |
| Lead Pitch | 28.5mm |
| Length | 80.7mm |
| Life (Hours) | 15000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ripple Current | 8.8A |
| Test Frequency | 100Hz |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43564A4278M0007 to view detailed technical specifications.
No datasheet is available for this part.