TDK B43699A5226Q9 technical specifications.
| Capacitance | 22uF |
| Package/Case | Axial |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 3.8R |
| Impedance | 1.7R |
| Length | 1.181inch |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 840mA |
| Series | B43699 |
| Termination | Axial |
| Tolerance | 30% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43699A5226Q9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.