This aluminum capacitor features a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It has a diameter of 64.3mm and a lead pitch of 28.5mm. The capacitor is designed for screw mounting and is packaged in bulk quantities of 25. It has a high ripple current rating of 9.5A and is tested at a frequency of 10kHz. The capacitor is rated for a DC voltage of 350V and has an equivalent series resistance of 49mR.
TDK B43750A4128M0007 technical specifications.
| Package/Case | Aluminum |
| Diameter | 64.3mm |
| ESR (Equivalent Series Resistance) | 49mR |
| Lead Pitch | 28.5mm |
| Length | 80.3mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ripple Current | 9.5A |
| Test Frequency | 10kHz |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43750A4128M0007 to view detailed technical specifications.
No datasheet is available for this part.