TDK's B43750A4188M0007 is an aluminum capacitor with a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It has a DC rated voltage of 350V and a ripple current of 12A. The capacitor is packaged in bulk with 25 units per package and has a lead pitch of 28.5mm and a length of 105.3mm. It is designed to withstand 8000 hours of life and has an equivalent series resistance of 31mR.
TDK B43750A4188M0007 technical specifications.
| Package/Case | Aluminum |
| Diameter | 64.3mm |
| ESR (Equivalent Series Resistance) | 31mR |
| Lead Pitch | 28.5mm |
| Length | 105.3mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ripple Current | 12A |
| Test Frequency | 10kHz |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43750A4188M0007 to view detailed technical specifications.
No datasheet is available for this part.