The B43827A4105M8 is a radial capacitor from TDK with a capacitance of 1uF and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is available in an ammo pack with 2000 pieces per package. It has a diameter of 6.3mm and a height of 11mm, with a lead pitch of 5mm and a length of 11mm. The capacitor is rated for a maximum voltage of 350V and has a ripple current of 22mA.
TDK B43827A4105M8 technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Height | 11mm |
| Lead Pitch | 5mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 22mA |
| Series | B43827 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43827A4105M8 to view detailed technical specifications.
No datasheet is available for this part.