This is a radial capacitor with a capacitance of 33uF and a tolerance of 20%. It has a voltage rating of 450V and a maximum operating temperature of 85°C. The capacitor is designed for through hole mounting and has a diameter of 16mm and a height of 31.5mm. It is available in bulk packaging with a quantity of 250 units.
TDK B43827A5336M technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Height | 31.5mm |
| Lead Pitch | 7.5mm |
| Length | 31.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 235mA |
| Series | B43827 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43827A5336M to view detailed technical specifications.
No datasheet is available for this part.