TDK B43827F2226M technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height | 20mm |
| Lead Pitch | 5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 185mA |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | UnconfirmedNo |
Download the complete datasheet for TDK B43827F2226M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.