Aluminum Electrolytic Capacitors - Leaded 22UF 400V AL-ELKO SINGLE ENDED
TDK B43851A9226M009 technical specifications.
| Package/Case | Aluminum |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Package Quantity | 300 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43851A9226M009 to view detailed technical specifications.
No datasheet is available for this part.