TDK B43858B5475M001 technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Aluminum |
| Life (Hours) | 5000Hour |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Radial |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43858B5475M001 to view detailed technical specifications.
No datasheet is available for this part.