TDK B43858F9336M000 technical specifications.
| Capacitance | 33uF |
| Package/Case | Aluminum |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Package Quantity | 250 |
| Packaging | Bulk |
| Termination | Radial |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43858F9336M000 to view detailed technical specifications.
No datasheet is available for this part.