TDK B43858F9336M009 technical specifications.
| Capacitance | 33uF |
| Package/Case | Aluminum |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Package Quantity | 300 |
| Packaging | Ammo Pack |
| Termination | Radial |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43858F9336M009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.