Capacitor,1uF,20VDC,10-% Tol,10+% Tol
TDK B45196-E4105-K109 technical specifications.
| Capacitance | 1E-06F |
| Package/Case | 3216-18 |
| Packaging | Tape and Reel |
| Tolerance | 10% |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B45196-E4105-K109 to view detailed technical specifications.
No datasheet is available for this part.