TDK B45196E6105K209 technical specifications.
| Capacitance | 1uF |
| Package/Case | B |
| Dielectric Material | Tantalum |
| Impedance | 7R |
| Leakage Current | 500nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B45196E6105K209 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.