TDK B45196H6475K309 technical specifications.
| Capacitance | 4.7E-06F |
| Package/Case | 6032-28 |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 35V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B45196H6475K309 to view detailed technical specifications.
No datasheet is available for this part.