TDK B45197A2337K509 technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 100mR |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for TDK B45197A2337K509 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.