TDK B45294R0227M409 technical specifications.
| Capacitance | 220uF |
| Package/Case | V |
| ESR (Equivalent Series Resistance) | 45mR |
| Leakage Current | 88uA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B45294R0227M409 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.