This TDK tantalum capacitor has a capacitance of 680uF with a tolerance of 10% and a voltage rating of 4V. It is available in case codes 2917 and 7343, and is lead free. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in cut tape and is compliant with RoHS regulations.
TDK B45396R0687K509 technical specifications.
| Capacitance | 680uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 30mR |
| Height | 4.4mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 4V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B45396R0687K509 to view detailed technical specifications.
No datasheet is available for this part.