TDK B57213P309M301 technical specifications.
| Package/Case | Radial |
| Depth | 7mm |
| Height | 22mm |
| Packaging | Bulk |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57213P309M301 to view detailed technical specifications.
No datasheet is available for this part.