The TDK B57235S809M54 is a ceramic capacitor with a current rating of 3.5A and a diameter of 9.5mm. It has a dissipation factor of 9% and a lead diameter of 0.6mm with a lead pitch of 5mm. The capacitor operates within a temperature range of -55°C to 170°C and is packaged in quantities of 1000 on tape and reel.
TDK B57235S809M54 technical specifications.
| Current Rating | 3.5A |
| Diameter | 9.5mm |
| Dissipation Factor | 9% |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 8R |
| Series | B57235S |
| Tolerance | 20% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B57235S809M54 to view detailed technical specifications.
No datasheet is available for this part.