TDK B57237-S330-M technical specifications.
| Approvals | UL |
| Body Diameter | 15mm |
| Package/Case | Radial |
| Current Rating | 2.5A |
| Depth | 7mm |
| Diameter | 15mm |
| Dissipation Factor | 17% |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 32mm |
| Lead Pitch | 7.5mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Rated Temperature | 25°C |
| Reach SVHC Compliant | Unknown |
| Resistance | 33R |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Series | 0 |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B57237-S330-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
